ON Semiconductor NCP551SN50T1G, LDO Regulator, 150mA, 5 V, 2% 5-Pin, TSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
785-7276
Mfr. Part No.:
NCP551SN50T1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

150mA

Regulator Type

Low Dropout Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

30 mV

Load Regulation

65 mV

Accuracy

2%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

TSOP

Quiescent Current

8µA

Pin Count

5

Output Type

Fixed

Dimensions

3 x 1.5 x 1mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

0 V

Maximum Input Voltage

12 V

Maximum Operating Temperature

+85 °C

Height

1mm

Width

1.5mm

Length

3mm

Low Dropout (LDO) Linear Voltage Regulators, 150mA, 5V, 8V, 10V and Adjustable, ON Semiconductor



LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.