ON Semiconductor NCP551SN27T1G, LDO Regulator, 150mA, 2.7 V, 2% 5-Pin, TSOP

Discontinued
Packaging Options:
RS Stock No.:
785-7266
Mfr. Part No.:
NCP551SN27T1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

150mA

Number of Outputs

1

Output Voltage

2.7 V

Line Regulation

30 mV

Load Regulation

65 mV

Accuracy

2%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

TSOP

Quiescent Current

8µA

Pin Count

5

Output Type

Fixed

Dimensions

3 x 1.5 x 1mm

Minimum Input Voltage

0 V

Minimum Operating Temperature

-40 °C

Height

1mm

Maximum Input Voltage

12 V

Maximum Operating Temperature

+85 °C

Length

3mm

Width

1.5mm

Low Dropout (LDO) Linear Voltage Regulators, 150mA, 2.0V to 2.9V, ON Semiconductor



LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.