ON Semiconductor NCV8560MN300R2G, LDO Regulator, 150mA, 3 V, 1.5% 6-Pin, DFN
- RS Stock No.:
- 785-6771
- Mfr. Part No.:
- NCV8560MN300R2G
- Brand:
- ON Semiconductor
Discontinued
- RS Stock No.:
- 785-6771
- Mfr. Part No.:
- NCV8560MN300R2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 150mA | |
| Output Voltage | 3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 10 mV | |
| Load Regulation | 15 mV | |
| Accuracy | 1.5% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 0.75µA | |
| Package Type | DFN | |
| Pin Count | 6 | |
| Output Type | Fixed | |
| Dimensions | 3 x 3 x 0.95mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | -0.3 V | |
| Maximum Input Voltage | 6 V | |
| Height | 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3mm | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 150mA | ||
Output Voltage 3 V | ||
Number of Outputs 1 | ||
Line Regulation 10 mV | ||
Load Regulation 15 mV | ||
Accuracy 1.5% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 0.75µA | ||
Package Type DFN | ||
Pin Count 6 | ||
Output Type Fixed | ||
Dimensions 3 x 3 x 0.95mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage -0.3 V | ||
Maximum Input Voltage 6 V | ||
Height 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Width 3mm | ||
Length 3mm | ||
Low Dropout (LDO) Linear Voltage Regulators, 150mA, 3.0V to 3.5V, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
