Ledil CN13110_LENINA-S, Lenina Series LED Reflector Kit, 24 ° Spot Beam
- RS Stock No.:
- 785-1638
- Mfr. Part No.:
- CN13110_LENINA-S
- Brand:
- Ledil
Discontinued
- RS Stock No.:
- 785-1638
- Mfr. Part No.:
- CN13110_LENINA-S
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Lenina | |
| Emission Pattern | Spot | |
| Viewing Angle | 24 ° | |
| Dimensions | 74 (Dia.) x 44.6mm | |
| Diameter | 74mm | |
| Height | 44.6mm | |
| Kit Contents | Holder, Reflector | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series Lenina | ||
Emission Pattern Spot | ||
Viewing Angle 24 ° | ||
Dimensions 74 (Dia.) x 44.6mm | ||
Diameter 74mm | ||
Height 44.6mm | ||
Kit Contents Holder, Reflector | ||
- COO (Country of Origin):
- CN
LEDiL LENINA Series LED Reflectors
The LENINA series of LED reflector assemblies from LEDil, provide uniform light from a single LED light source. The LENINA reflector assemblies form part of a larger system that provides a wide variety of possibilities. A LENA adaptor base can be clipped onto the reflector allows them to be screwed onto the PCB. There is also a range of different LENINA bases that can be used with the reflector assemblies.
Made using aluminium coated PC, the LENINA reflectors can operate to high temperatures. Some reflector assemblies also include a sub-lens for a diffused beam pattern.
LENINA LED reflectors offer a range of beam types from a spot to extra wide angle. They are ideal for applications requiring directional light including: replacement of halogen and incandescent lamps and spotlights for use in retail lighting, office lighting, restaurant lighting and museums.
Made using aluminium coated PC, the LENINA reflectors can operate to high temperatures. Some reflector assemblies also include a sub-lens for a diffused beam pattern.
LENINA LED reflectors offer a range of beam types from a spot to extra wide angle. They are ideal for applications requiring directional light including: replacement of halogen and incandescent lamps and spotlights for use in retail lighting, office lighting, restaurant lighting and museums.
LEDiL Reflectors
