Siemens Inverter Drive, 3 kW, 1 Phase, 230 V ac, SINAMICS V20 Series
- RS Stock No.:
- 784-0748
- Mfr. Part No.:
- 6SL3210-5BB23-0UV0
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 784-0748
- Mfr. Part No.:
- 6SL3210-5BB23-0UV0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 3 kW | |
| Phase | 1 | |
| Supply Voltage | 230 V ac | |
| Series | SINAMICS V20 | |
| Field Bus Communication Type | Modbus | |
| IP Rating | IP20 | |
| Output Frequency | 0 → 550Hz | |
| Control Panel | Yes | |
| Overall Width | 182mm | |
| Overall Depth | 169mm | |
| Overall Length | 184mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 3 kW | ||
Phase 1 | ||
Supply Voltage 230 V ac | ||
Series SINAMICS V20 | ||
Field Bus Communication Type Modbus | ||
IP Rating IP20 | ||
Output Frequency 0 → 550Hz | ||
Control Panel Yes | ||
Overall Width 182mm | ||
Overall Depth 169mm | ||
Overall Length 184mm | ||
- COO (Country of Origin):
- CN
Sinamics V20 - Single Phase Input without filter
SINAMICS V20 is a cost-effective, reliable and easy-to-use inverter for basic applications.
Features and benefits
Single phase input
Without filter
USS and MODBUS RTU at terminals
Wide voltage range
ECO mode for Vf and V²f
Advanced cooling design
Parameter loading without power supply
Push-through or wall mounting
Applications:
Centrifugal pumps
Radial/axial fans
Compressors
Conveyors
Single drives in the process industry
