Spear & Jackson 300 mm Bi-Metal Multi Material Hacksaw, 32 TPI
- RS Stock No.:
- 783-9953
- Mfr. Part No.:
- AA3047RRS
- Brand:
- Spear & Jackson
Image representative of range
Subtotal (1 unit)*
£359.37
(exc. VAT)
£431.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £359.37 |
*price indicative
- RS Stock No.:
- 783-9953
- Mfr. Part No.:
- AA3047RRS
- Brand:
- Spear & Jackson
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spear & Jackson | |
| Blade Length | 300mm | |
| Saw Blade Type | Hacksaw | |
| Product Type | Hand Saw Blade | |
| Blade Width | 12.5mm | |
| Blade Thickness | 0.63mm | |
| Teeth per Inch | 32 | |
| Material | Bi-Metal | |
| Material Cut | Multi Material | |
| Standards/Approvals | BS 1919:1993, ISO 2336 | |
| Select all | ||
|---|---|---|
Brand Spear & Jackson | ||
Blade Length 300mm | ||
Saw Blade Type Hacksaw | ||
Product Type Hand Saw Blade | ||
Blade Width 12.5mm | ||
Blade Thickness 0.63mm | ||
Teeth per Inch 32 | ||
Material Bi-Metal | ||
Material Cut Multi Material | ||
Standards/Approvals BS 1919:1993, ISO 2336 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Bi-metal Hacksaw Blades
From RS PRO, these ultra-reliable replacement hacksaw-blades are made from flexible bi-metal steel. Bi-metal steel blades are renowned for their fatigue resistance and maintaining a straight cut. They are highly suited for use on different forms of metals.
These hacksaw blades are precision machined and heat-treated, for a high-quality and dependable tool.
Features and Benefits
• Bi-metal steel construction
• BS 1919:1993 and ISO 2336
• Precision machined and heat treated
Applications
These blades are designed to be used with hacksaws, sometimes referred to as bow saws, of corresponding sizes. The fine-tooth saws are highly versatile and able to cut a number of materials. As such, they are a mainstay in the toolbox of professionals and enthusiasts alike. For instance, a plumber might use a hacksaw to cut both plastic and metal pipes, while a carpenter might use it for precision wood cutting. Wherever you need a quick and convenient cut a hacksaw as ideal. They are often used by;
• Electricians
• Plumbers
• Maintenance Engineers
• Carpenters
• Construction workers
Selecting the correct number of teeth (TPI)
The TPI rating of a blade connotes the number of teeth on the blade, which in turn informs its suitability for certain materials. The right TPI depends on the thickness and type of material to be cut. The teeth must never straddle the material being cut, and at least three consecutive teeth must always be in contact. Therefore for thin sections, the highest number of teeth should be used.
What are the advantages of bi-metal steel?
A bi-metal steel saw blade main advantage is its resistance to fatigue. It is able to operate at high band tension for a straighter cut than carbon steel blades.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Note
RS Stock no. 783-9953 and 783-9956 are packs of 100 blades.
RS Stock no. 783-9943 are packs of 10 blades
RS Stock no. 783-9943 are packs of 10 blades
Related links
- Spear & Jackson 300 mm Bi-Metal Multi Material Hacksaw, 32 TPI
- Spear & Jackson 300 mm Bi-Metal Multi Material Hacksaw, 24 TPI
- Spear & Jackson 300 mm Bi-Metal Multi Material Hacksaw, 18 TPI
- RS PRO 300 mm Bi-Metal Multi Material Hacksaw, 32 TPI
- CK 300 mm Bi-Metal Multi Material Hacksaw, 32 TPI
- Spear & Jackson 300 mm Bi-Metal All Material Flexible Bimetal, 32 TPI
- Spear & Jackson 300 mm Bi-Metal Hard Material 24 TPI
- Spear & Jackson 300 mm Bi-Metal Hard Material 18 TPI
