COMMSCOPE 2-Port RJ45 Coupler, Cat5e, Unshielded
- RS Stock No.:
- 782-5862
- Mfr. Part No.:
- 2111121-1
- Brand:
- COMMSCOPE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-5862
- Mfr. Part No.:
- 2111121-1
- Brand:
- COMMSCOPE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COMMSCOPE | |
| Type | RJ45 Coupler | |
| LAN Category | Cat5e | |
| Number of Ports | 2 | |
| Shield Type | Unshielded | |
| Wiring Configuration | Straight Through | |
| Length | 29.95mm | |
| Width | 14.48mm | |
| Depth | 20.62mm | |
| Select all | ||
|---|---|---|
Brand COMMSCOPE | ||
Type RJ45 Coupler | ||
LAN Category Cat5e | ||
Number of Ports 2 | ||
Shield Type Unshielded | ||
Wiring Configuration Straight Through | ||
Length 29.95mm | ||
Width 14.48mm | ||
Depth 20.62mm | ||
