GlassGuard Ceiling Light Batten Clip Stainless Steel Clip, Anti-corrosive, 55 mm Long

Unavailable
RS will no longer stock this product.
RS Stock No.:
782-3967
Mfr. Part No.:
IP65CLIP-KIT
Brand:
GlassGuard
Find similar products by selecting one or more attributes.
Select all

Brand

GlassGuard

Type

Stainless Steel Clip

Length

55 mm

Width

20 mm

Depth

15 mm

Anti-corrosive

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
GB