Parallax Inc 2-Axis Joystick Module

Unavailable
RS will no longer stock this product.
RS Stock No.:
781-3064
Mfr. Part No.:
27800
Brand:
Parallax Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Parallax Inc

User Interface

Joystick

Kit Classification

Module

Kit Name

2-Axis

COO (Country of Origin):
CN

2-axis analogue joystick module


This 2-Axis Joystick can be used to add analogue input to your next project. The 2-Axis Joystick contains two independent potentiometers (one per axis) for reporting the joystick's position, with wiring options for voltage or resistance outputs.The modular form-factor allows you to plug the 2-Axis Joystick directly into a breadboard for easy prototyping. The 2-Axis Joystick includes spring auto return to centre and a comfortable cup-type knob.

Easy breadboard connection
Two independent 10K potentiometers with common ground
Spring auto return to centre
Comfortable cup-type knob
Power: 0.01W
Dimensions: 41.67 x 35.56 x 27.94mm
Operating temperature range: 0 to +70°C


Parallax offer an extensive range of sensor, communication and interface modules for the experimenter working on robotic systems. Most are supplied with extensive documentation making them ideal for use in education. Further information and tutorials are available from the Parallax website: http://learn.parallax.com/