Panasonic eneloop Sanyo Eneloop AA NiMH Rechargeable AA Battery, 2Ah, 1.2V - Pack of 8
- RS Stock No.:
- 781-0753
- Mfr. Part No.:
- HR-3UTGB-8BP
- Brand:
- Eneloop
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 4)
£1.93
(exc. VAT)
£2.32
(inc. VAT)
- RS Stock No.:
- 781-0753
- Mfr. Part No.:
- HR-3UTGB-8BP
- Brand:
- Eneloop
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eneloop | |
| Capacity | 2Ah | |
| Number of Batteries Supplied | 8 | |
| Chemistry | NiMH | |
| Brand Range | Sanyo Eneloop | |
| Size | AA | |
| Nominal Voltage | 1.2V | |
| Operating Temperature Range | -20 → +50°C | |
| Terminal Type | Standard | |
| Select all | ||
|---|---|---|
Brand Eneloop | ||
Capacity 2Ah | ||
Number of Batteries Supplied 8 | ||
Chemistry NiMH | ||
Brand Range Sanyo Eneloop | ||
Size AA | ||
Nominal Voltage 1.2V | ||
Operating Temperature Range -20 → +50°C | ||
Terminal Type Standard | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP

