Gossen Metrawatt Single Channel Pack
- RS Stock No.:
- 778-668
- Mfr. Part No.:
- Z215A
- Brand:
- Gossen Metrawatt
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 778-668
- Mfr. Part No.:
- Z215A
- Brand:
- Gossen Metrawatt
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Accessory Type | Single Channel Pack | |
| For Use With | Metrahit 28S, Metrahit 29S | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Accessory Type Single Channel Pack | ||
For Use With Metrahit 28S, Metrahit 29S | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
BD232 Interface Adapter
Interface adapter for multimeter with internal memory
Galvanically isolated data transmission between PC and multimeter via infrared interface
Data traffic function is visualised by two LEDs
Compatible with METRAHIT ONE PLUS, 16I/T/U, 22S → 30M, 27M/I/EX, 28C
Galvanically isolated data transmission between PC and multimeter via infrared interface
Data traffic function is visualised by two LEDs
Compatible with METRAHIT ONE PLUS, 16I/T/U, 22S → 30M, 27M/I/EX, 28C
Related links
- Single Channel Pack
- Gossen Metrawatt Power Pack for Use with Multimeter
- Gossen Metrawatt Interface Adapter
- Gossen Metrawatt USB Adapter for Use with METRAHit 2xx Multimeter, METRAHit 30x Multimeter
- Gossen Metrawatt Interface Adapter for Use with METRAHIT E Series Metrahit X-TRA
- Gossen Metrawatt Power Adapter for Use with Metracal MC Metrahit 27M Metrahit ENERGY,
- Gossen Metrawatt METRAwin 10 Multimeter Software for Use with Metrahit Multimeter, No
- Gossen Metrawatt Multimeter Soft Case for Use with Metrahit
