Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, LCC250-48U-7PE, 48V dc, 5.2A, 250W, 1 Output, 127
- RS Stock No.:
- 778-2594
- Mfr. Part No.:
- LCC250-48U-7PE
- Brand:
- Artesyn Embedded Technologies
Image representative of range
Discontinued
- RS Stock No.:
- 778-2594
- Mfr. Part No.:
- LCC250-48U-7PE
- Brand:
- Artesyn Embedded Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn Embedded Technologies | |
| Output Voltage | 48V dc | |
| Output Current | 5.2A | |
| Power Rating | 250W | |
| Number of Outputs | 1 | |
| Input Voltage | 127 → 300 V dc, 90 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 177.6mm | |
| Width | 101.4mm | |
| Medical Approved | Yes | |
| Depth | 27.9mm | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Weight | 1.5kg | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Artesyn Embedded Technologies | ||
Output Voltage 48V dc | ||
Output Current 5.2A | ||
Power Rating 250W | ||
Number of Outputs 1 | ||
Input Voltage 127 → 300 V dc, 90 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 177.6mm | ||
Width 101.4mm | ||
Medical Approved Yes | ||
Depth 27.9mm | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Weight 1.5kg | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- PH
250W, Switch Mode, Medical Approved, Single Output Embedded Power Supply - LCC250
The LCC250 is a 250 W fully enclosed Power supply, that can deliver full useable power at high temperatures, it comes in a fully sealed enclosure, with IP64 protection, making this Power supply perfect to use for applications in environments where dust or moisture could be an issue, but its also suitable for indoor use and medical applications, where the nonexistence of cooling fans can help to reduce dust and noise. The LCC250 comes in a very convenient size, making it ideal for use in limited spaces. These Power supplies have a Universal input, which makes them perfect for use everywhere in the world without any adjustment. The Emerson Network Power LCC250 has a typical high efficiency of 89% and can operate in both constant current and constant voltage mode, allowing it to be used in LED lighting applications. These Power supplies come with Short circuit, overvoltage and over temperature protection.
Power Factor > 0.92 full load
Efficiency 12V / 89%, 24V / 91%, 48V / 91.5%
Remote On/Off Positive or Negative Logic
Single output
Universal input
IP64 Ingress protection
Active PFC
<275μA Leakage Current at 230V ac
2 years warranty
Efficiency 12V / 89%, 24V / 91%, 48V / 91.5%
Remote On/Off Positive or Negative Logic
Single output
Universal input
IP64 Ingress protection
Active PFC
<275μA Leakage Current at 230V ac
2 years warranty
