GIC Toroidal Ring Current Transformer, 57mm Bore
- RS Stock No.:
- 777-7176
- Mfr. Part No.:
- 17H7NNIN3
- Brand:
- GIC
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 777-7176
- Mfr. Part No.:
- 17H7NNIN3
- Brand:
- GIC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GIC | |
| Bore Size | 57mm | |
| Transformer Type | Toroidal Ring | |
| Overall Height | 97mm | |
| Overall Width | 20mm | |
| Overall Depth | 107mm | |
| Minimum Temperature | -15°C | |
| Maximum Temperature | +60°C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand GIC | ||
Bore Size 57mm | ||
Transformer Type Toroidal Ring | ||
Overall Height 97mm | ||
Overall Width 20mm | ||
Overall Depth 107mm | ||
Minimum Temperature -15°C | ||
Maximum Temperature +60°C | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- IN
GIC Core Balanced Current Tranformer
Core Balanced Current Transformers suitable for the GIC Earth Leakage Relays.
When an earth leakage occurs the resulting imbalance generates a proportional current in the Core Balanced Current Tranformers.
The output of Core Balanced Current Tranformers is connected to the GIC Earth Leakage Relays which measure the leakage level and trips its alarm relay if the leakage current exceeds the relays set point.
For suitable GIC Earth Leakage Relays see 777-7160 and 777-7164
When an earth leakage occurs the resulting imbalance generates a proportional current in the Core Balanced Current Tranformers.
The output of Core Balanced Current Tranformers is connected to the GIC Earth Leakage Relays which measure the leakage level and trips its alarm relay if the leakage current exceeds the relays set point.
For suitable GIC Earth Leakage Relays see 777-7160 and 777-7164
