GIC Base Mounted, DIN Rail Mounted Current Transformer, 92mm Bore

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
777-7170
Mfr. Part No.:
17H7NNJN3
Brand:
GIC
Find similar products by selecting one or more attributes.
Select all

Brand

GIC

Bore Size

92mm

Transformer Type

Base Mounted, DIN Rail Mounted

Overall Height

132mm

Overall Width

20mm

Overall Depth

155mm

Minimum Temperature

-15°C

Maximum Temperature

+60°C

Mounting Type

Base Mounted

COO (Country of Origin):
IN

GIC Core Balanced Current Tranformer


Core Balanced Current Transformers suitable for the GIC Earth Leakage Relays.
When an earth leakage occurs the resulting imbalance generates a proportional current in the Core Balanced Current Tranformers.
The output of Core Balanced Current Tranformers is connected to the GIC Earth Leakage Relays which measure the leakage level and trips its alarm relay if the leakage current exceeds the relays set point.
For suitable GIC Earth Leakage Relays see 777-7160 and 777-7164