KYOCERA AVX, HI-Q, 0402 (1005M) Multilayer Surface Mount Inductor with a Organic Core, 4.7 nH ±0.1nH Multilayer 195mA
- RS Stock No.:
- 777-6912
- Mfr. Part No.:
- HLQ024R7BTTR
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 777-6912
- Mfr. Part No.:
- HLQ024R7BTTR
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | AVX | |
Inductance | 4.7 nH | |
Maximum DC Current | 195mA | |
Package/Case | 0402 (1005M) | |
Length | 1mm | |
Depth | 0.58mm | |
Height | 0.35mm | |
Dimensions | 1 x 0.58 x 0.35mm | |
Tolerance | ±0.1nH | |
Maximum DC Resistance | 480mΩ | |
Series | HI-Q | |
Core Material | Organic | |
Maximum Self Resonant Frequency | 7GHz | |
Minimum Quality Factor | 17 | |
Maximum Operating Temperature | +125°C | |
Inductor Construction | Multilayer | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand AVX | ||
Inductance 4.7 nH | ||
Maximum DC Current 195mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.58mm | ||
Height 0.35mm | ||
Dimensions 1 x 0.58 x 0.35mm | ||
Tolerance ±0.1nH | ||
Maximum DC Resistance 480mΩ | ||
Series HI-Q | ||
Core Material Organic | ||
Maximum Self Resonant Frequency 7GHz | ||
Minimum Quality Factor 17 | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Multilayer | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CZ
AVX 0402 Hi-Q Series Multilayer Organic Inductors
These Multilayer Organic Hi-Q Inductors are a low profile organic based inductor that can support mobile communications, satellite applications, GPS, matching networks, and collision avoidance. The MLOTM Hi-Q Inductor series of components are based on AVXs patented multilayer organic technology.
Inductors incorporate very low loss organic materials and low profile copper which allow for high Q and high stability over frequency
Inductors are surface mountable and are expansion matched to FR4 printed wiring boards
Inductors utilize fine line high density interconnect technology thereby allowing for tight tolerance control and high repeatability
Inductors are surface mountable and are expansion matched to FR4 printed wiring boards
Inductors utilize fine line high density interconnect technology thereby allowing for tight tolerance control and high repeatability