Testo Thermal Imaging Camera Battery for Use with Testo 875, Testo 881
- RS Stock No.:
- 777-6713
- Mfr. Part No.:
- 0554 8802
- Brand:
- Testo
Subtotal (1 unit)*
£98.00
(exc. VAT)
£117.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £98.00 |
*price indicative
- RS Stock No.:
- 777-6713
- Mfr. Part No.:
- 0554 8802
- Brand:
- Testo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Thermal Imaging Camera Battery | |
| Accessory Type | Lithium-ion Battery | |
| For Use With | Testo 875, Testo 881 | |
| Standards/Approvals | IEC 60068-2-6 | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Thermal Imaging Camera Battery | ||
Accessory Type Lithium-ion Battery | ||
For Use With Testo 875, Testo 881 | ||
Standards/Approvals IEC 60068-2-6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Testo Rechargeable Battery, For Use With 875, 875i and 882 Series, Lithium-Ion - 0554 8802
Use this rechargeable battery from Testo to provide long-term power to your thermal imaging camera. It's designed for use with cameras from the 875, 875i and 882 series for ease of assembly. This lithium-ion battery extends the operating time of your camera by up to four hours for long-lasting use. Its fast-charging design allows you to quickly charge and replace the battery to minimise downtime and improve productivity.
Features & Benefits
• Compatible with the Testo Charging Base (219-2214) for quick and simple recharging of up to two batteries at once
• Allows for portable use of your thermal imaging camera to eliminate the need for a connection to a power supply
Applications
• Heating systems
• Machine maintenance
• Office spaces
When should I use a thermal imaging camera?
Thermal images produce important data about temperature differences within a given area. Thermal imaging allows you to monitor temperatures and improve workplace safety by checking heating systems for leakages and blockages and assessing whether your windows or doors are air-tight. You can also use it to ensure that temperature-sensitive equipment is in an appropriate environment.
Related links
- Testo Thermal Imaging Camera Case for Use with Testo 872 Testo 865 Testo 875
- Testo Thermal Imaging Camera Battery for Use with Testo 883
- Testo Thermal Imaging Camera Battery Charger for Use with Testo 871s Testo 340 Testo 872s
- Testo Upgrade Code for Use with Testo 885 Testo 870 Testo 869 Testo 875i
- Testo Thermal Imaging Camera Battery for Use with Testo 871s Testo 872s, Testo 868s
- Testo Thermal Imaging Camera Battery for Use with Testo 870 Thermal Imager
- Testo Thermal Imaging Camera Accessory for Use with Testo 883
- Testo Thermal Imaging Camera Infrared Lens for Use with Testo 883
