Stanley 1.8m Spirit Level

Image representative of range

RS Stock No.:
776-9804
Mfr. Part No.:
XTHT1-42138
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Level Type

I-Beam

Length

1.8m

Frame Material

Aluminium

Number of Vials

3

Accuracy

±0.5 mm/m, 1 mm/m

RoHS Status: Not Applicable

COO (Country of Origin):
TH