Microchip chipKIT uC32 MCU Development Board TDGL017
- RS Stock No.:
- 775-7346
- Mfr. Part No.:
- TDGL017
- Brand:
- Microchip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 775-7346
- Mfr. Part No.:
- TDGL017
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Classification | Development Board | |
| Kit Name | chipKIT uC32 | |
| Technology | MCU | |
Select all | ||
|---|---|---|
Brand Microchip | ||
Classification Development Board | ||
Kit Name chipKIT uC32 | ||
Technology MCU | ||
chipKIT™ uC32 Development Board
chipKIT™ uC32 by Digilent is an easy-to-use platform for developing microcontroller-based applications. ChipKIT uses a modified version of the original Arduino™ IDE for compatibility with existing code examples, tutorials and resources. Pin-compatible with many Arduino shields that can operate at 3.3V.
The chipKIT™ uC32 is based on the popular Arduino™ open-source hardware prototyping platform and adds the performance of the Microchip PIC32 microcontroller. The uC32 is the same form factor as the Arduino™ Uno board and is compatible with Arduino™ shields. It features a USB serial port interface for connection to the IDE and can be powered via USB or an external power supply.
The uC32 board takes advantage of the powerful PIC32MX340F512 microcontroller. This microcontroller features a 32-bit MIPS processor core running at 80MHz, 512K of Flash program memory and 32K of SRAM data memory.
The uC32 can be programmed using the Multi-Platform Integrated Development Environment (MPIDE), an environment based on the original Arduino IDE modified to support PIC32. It contains everything needed to start developing embedded applications. In addition, the uC32 is fully compatible with the advanced Microchip MPLAB® IDE and the PICKit3 in-system programmer/debugger.
The uC32 is easy to use and suitable for both beginners and advanced users experimenting with electronics and embedded control systems.
The uC32 provides 42 I/O pins that support a number of peripheral functions, such as UART, SPI, and I2C ports and pulse width modulated outputs. Twelve of the I/O pins can be used as analog inputs or as digital inputs and outputs.
The chipKIT™ uC32 is based on the popular Arduino™ open-source hardware prototyping platform and adds the performance of the Microchip PIC32 microcontroller. The uC32 is the same form factor as the Arduino™ Uno board and is compatible with Arduino™ shields. It features a USB serial port interface for connection to the IDE and can be powered via USB or an external power supply.
The uC32 board takes advantage of the powerful PIC32MX340F512 microcontroller. This microcontroller features a 32-bit MIPS processor core running at 80MHz, 512K of Flash program memory and 32K of SRAM data memory.
The uC32 can be programmed using the Multi-Platform Integrated Development Environment (MPIDE), an environment based on the original Arduino IDE modified to support PIC32. It contains everything needed to start developing embedded applications. In addition, the uC32 is fully compatible with the advanced Microchip MPLAB® IDE and the PICKit3 in-system programmer/debugger.
The uC32 is easy to use and suitable for both beginners and advanced users experimenting with electronics and embedded control systems.
The uC32 provides 42 I/O pins that support a number of peripheral functions, such as UART, SPI, and I2C ports and pulse width modulated outputs. Twelve of the I/O pins can be used as analog inputs or as digital inputs and outputs.
Microchip® PIC32MX340F512H microcontroller (80MHz 32-bit MIPS, 512K Flash, 32K SRAM)
Arduino™ Uno form factor; compatible with many shields that can operate at 3.3V
Multi-platform IDE and software framework are compatible with many existing Arduino code samples and other resources
42 available I/O pins; two user LEDs
USB cable required for programming (not included)
USB or externally powered
Requires a USB A to mini B cable (not included)
7V to 15V input voltage (recommended); 20V maximum
Arduino™ Uno form factor; compatible with many shields that can operate at 3.3V
Multi-platform IDE and software framework are compatible with many existing Arduino code samples and other resources
42 available I/O pins; two user LEDs
USB cable required for programming (not included)
USB or externally powered
Requires a USB A to mini B cable (not included)
7V to 15V input voltage (recommended); 20V maximum
Diligent Development Tools
