LM2902NG ON Semiconductor, Op Amp, 1MHz 20 kHz, 3 → 32 V, 14-Pin PDIP
- RS Stock No.:
- 774-3489
- Mfr. Part No.:
- LM2902NG
- Brand:
- ON Semiconductor
Bulk discount available
Subtotal (1 pack of 10 units)*
£6.08
(exc. VAT)
£7.30
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | £0.608 | £6.08 |
| 20 - 90 | £0.585 | £5.85 |
| 100 - 190 | £0.561 | £5.61 |
| 200 - 390 | £0.539 | £5.39 |
| 400 + | £0.517 | £5.17 |
*price indicative
- RS Stock No.:
- 774-3489
- Mfr. Part No.:
- LM2902NG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 3 → 32 V | |
| Typical Gain Bandwidth Product | 1MHz | |
| Typical Slew Rate | 0.6V/µs | |
| Maximum Operating Frequency | 20 kHz | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 100 dB | |
| Height | 3.68mm | |
| Dimensions | 19.56 x 6.6 x 3.68mm | |
| Width | 6.6mm | |
| Length | 19.56mm | |
Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 3 → 32 V | ||
Typical Gain Bandwidth Product 1MHz | ||
Typical Slew Rate 0.6V/µs | ||
Maximum Operating Frequency 20 kHz | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 100 dB | ||
Height 3.68mm | ||
Dimensions 19.56 x 6.6 x 3.68mm | ||
Width 6.6mm | ||
Length 19.56mm | ||
LM324, LM224, LM2902, NCV2902, Single Supply, Quad Operational Amplifiers, ON Semiconductor
The ON Semiconductor LM324/LM224/LM2902/NCV2902 quad operational amplifiers with true differential inputs can operate at supply voltages between 3 V and 32 V.
The common mode input range includes the negative supply eliminating the need for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.
The common mode input range includes the negative supply eliminating the need for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.
Four Amplifiers Per Package
Short Circuited Protected Outputs
True Differential Input Stage
Single Supply Operation: 3 V to 32 V
Low Input Bias Currents: 100 nA Maximum (LM324A)
Internally Compensated
ESD Clamps on the Inputs Increase Ruggedness without Affecting Device Operation
Short Circuited Protected Outputs
True Differential Input Stage
Single Supply Operation: 3 V to 32 V
Low Input Bias Currents: 100 nA Maximum (LM324A)
Internally Compensated
ESD Clamps on the Inputs Increase Ruggedness without Affecting Device Operation
Operational Amplifiers, ON Semiconductor
