Wurth, WE-PD2, 5820 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 6.2 μH ±20% 2.1A Idc
- RS Stock No.:
- 774-2745
- Mfr. Part No.:
- 7447745062
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 774-2745
- Mfr. Part No.:
- 7447745062
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 6.2 μH | |
| Maximum DC Current | 2.1A | |
| Package/Case | 5820 | |
| Length | 5.2mm | |
| Depth | 5.8mm | |
| Height | 2mm | |
| Dimensions | 5.2 x 5.8 x 2mm | |
| Shielded | No | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 90mΩ | |
| Series | WE-PD2 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 30MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 6.2 μH | ||
Maximum DC Current 2.1A | ||
Package/Case 5820 | ||
Length 5.2mm | ||
Depth 5.8mm | ||
Height 2mm | ||
Dimensions 5.2 x 5.8 x 2mm | ||
Shielded No | ||
Tolerance ±20% | ||
Maximum DC Resistance 90mΩ | ||
Series WE-PD2 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 30MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- Inductor SMD WE-PD2 5820 6,2uH 2,0A Data Sheet
- EMC Filter for DC/DC Switching Controller Optimised - Application Note
- Influence of Control Loop by an Output Filter - ANP006B Application Note
- Negative Input Resistance of Switching Regulators - Application Note
- Direct Current Losses at the Output Filter of a Switching Controller - ANP009B Application Note
- 8 Design Tips for Power Inductors from Wurth Elektronik - Application Note
- COO (Country of Origin):
- CN
WE-PD2 Series Wire Wound Chokes
WE-PD2 Series Open frame SMD Power Inductors with a current capability of up to 14 Amps. Recommended for reflow soldering, the WE-PD2 Series inductors are suitable for use in the following applications: Switching regulators with low operating voltage (computer, laptop, mobile phones and pagers); Integrated DC/DC-converter; Perfectly suitable for switching regulators with extremely high efficiency

Wurth Non Standard SMT Inductors (Chokes)

