Texas Instruments TPS62091RGTT, 1-Channel, Step Down DC-DC Converter 16-Pin, QFN
- RS Stock No.:
- 774-1332
- Mfr. Part No.:
- TPS62091RGTT
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 774-1332
- Mfr. Part No.:
- TPS62091RGTT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Maximum Output Voltage | 3.3 V | |
Minimum Input Voltage | 2.5 V | |
Maximum Input Voltage | 6 V | |
Maximum Output Current | 3A | |
Converter Type | Step Down | |
Number of Outputs | 1 | |
Output Type | Fixed | |
Maximum Switching Frequency | 2.8 MHz | |
Mounting Type | Surface Mount | |
Package Type | QFN | |
Pin Count | 16 | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Length | 3.15mm | |
Height | 0.92mm | |
Width | 3.15mm | |
Dimensions | 3.15 x 3.15 x 0.92mm | |
Switching Regulator | Yes | |
Line Regulation | 0.02 %/V | |
Load Regulation | 0.04 %/A | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Maximum Output Voltage 3.3 V | ||
Minimum Input Voltage 2.5 V | ||
Maximum Input Voltage 6 V | ||
Maximum Output Current 3A | ||
Converter Type Step Down | ||
Number of Outputs 1 | ||
Output Type Fixed | ||
Maximum Switching Frequency 2.8 MHz | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 16 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 3.15mm | ||
Height 0.92mm | ||
Width 3.15mm | ||
Dimensions 3.15 x 3.15 x 0.92mm | ||
Switching Regulator Yes | ||
Line Regulation 0.02 %/V | ||
Load Regulation 0.04 %/A | ||
Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., TPS Series, Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.