Texas Instruments TPS62090RGTT, 1-Channel, Step Down DC-DC Converter, Adjustable 16-Pin, QFN
- RS Stock No.:
- 774-1323
- Mfr. Part No.:
- TPS62090RGTT
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 774-1323
- Mfr. Part No.:
- TPS62090RGTT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Minimum Output Voltage | 0.8 V | |
| Maximum Output Voltage | 6 V | |
| Minimum Input Voltage | 2.5 V | |
| Maximum Input Voltage | 6 V | |
| Maximum Output Current | 3A | |
| Converter Type | Step Down | |
| Number of Outputs | 1 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 2.8 MHz | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Load Regulation | 0.04 %/A | |
| Line Regulation | 0.02 %/V | |
| Dimensions | 3.15 x 3.15 x 0.92mm | |
| Width | 3.15mm | |
| Height | 0.92mm | |
| Length | 3.15mm | |
| Switching Regulator | Yes | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Minimum Output Voltage 0.8 V | ||
Maximum Output Voltage 6 V | ||
Minimum Input Voltage 2.5 V | ||
Maximum Input Voltage 6 V | ||
Maximum Output Current 3A | ||
Converter Type Step Down | ||
Number of Outputs 1 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 2.8 MHz | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 16 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Load Regulation 0.04 %/A | ||
Line Regulation 0.02 %/V | ||
Dimensions 3.15 x 3.15 x 0.92mm | ||
Width 3.15mm | ||
Height 0.92mm | ||
Length 3.15mm | ||
Switching Regulator Yes | ||
Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., TPS Series, Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
