Texas Instruments, Instrumentation Amplifier, 150μV Offset 1MHz, R-RO, 2.7 → 36 V, 8-Pin SON
- RS Stock No.:
- 774-1247
- Mfr. Part No.:
- INA826AIDRGT
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 774-1247
- Mfr. Part No.:
- INA826AIDRGT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Dual, Single | |
| Package Type | SON | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 2.7 → 36 V | |
| Pin Count | 8 | |
| Typical Dual Supply Voltage | ±1.35 → ±18V | |
| Rail to Rail | Rail to Rail Output | |
| Maximum Input Offset Voltage | 150µV | |
| Minimum Operating Temperature | -50 °C | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Input Resistance | 100kΩ | |
| Minimum CMRR | 80dB | |
| Typical Gain Bandwidth Product | 1MHz | |
| Maximum Supply Current | 300 μA | |
| Dimensions | 3.1 x 3.1 x 0.72mm | |
| Width | 3.1mm | |
| Height | 0.72mm | |
| Length | 3.1mm | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Dual, Single | ||
Package Type SON | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 2.7 → 36 V | ||
Pin Count 8 | ||
Typical Dual Supply Voltage ±1.35 → ±18V | ||
Rail to Rail Rail to Rail Output | ||
Maximum Input Offset Voltage 150µV | ||
Minimum Operating Temperature -50 °C | ||
Maximum Operating Temperature +150 °C | ||
Maximum Input Resistance 100kΩ | ||
Minimum CMRR 80dB | ||
Typical Gain Bandwidth Product 1MHz | ||
Maximum Supply Current 300 μA | ||
Dimensions 3.1 x 3.1 x 0.72mm | ||
Width 3.1mm | ||
Height 0.72mm | ||
Length 3.1mm | ||
Instrumentation Amplifiers, Single, Texas Instruments
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.
