Raaco 288 Drawer ESD Storage
- RS Stock No.:
- 774-0480
- Mfr. Part No.:
- 114158
- Brand:
- Raaco
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 774-0480
- Mfr. Part No.:
- 114158
- Brand:
- Raaco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Type | Turntable Storage | |
| Drawers per Cabinet | 288 | |
| Drawer Height | 1600mm | |
| Cabinet Height | 1600mm | |
| Cabinet Width | 655mm | |
| Drawer Depth | 655mm | |
| Complies with EN 61340-5-1 | Yes | |
| Drawer Width | 655mm | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand Raaco | ||
Type Turntable Storage | ||
Drawers per Cabinet 288 | ||
Drawer Height 1600mm | ||
Cabinet Height 1600mm | ||
Cabinet Width 655mm | ||
Drawer Depth 655mm | ||
Complies with EN 61340-5-1 Yes | ||
Drawer Width 655mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- DK
ESD Bins
Range of anti-static ESD bins that can provide excellent protection against static electricity.
