Crucial 2 GB DDR2 Desktop RAM, 800MHz, DIMM, 1.8V
- RS Stock No.:
- 774-3076
- Mfr. Part No.:
- CT25664AA800
- Brand:
- Crucial
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 774-3076
- Mfr. Part No.:
- CT25664AA800
- Brand:
- Crucial
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Crucial | |
Desktop/Laptop | Desktop | |
Capacity | 2 GB | |
Speed | 800MHz | |
Memory Class | DDR2 | |
Memory Socket | DIMM | |
Module Type | PC2-6400 | |
Pins | 240 | |
Voltage | 1.8V | |
CAS Latency | 6 | |
Select all | ||
---|---|---|
Brand Crucial | ||
Desktop/Laptop Desktop | ||
Capacity 2 GB | ||
Speed 800MHz | ||
Memory Class DDR2 | ||
Memory Socket DIMM | ||
Module Type PC2-6400 | ||
Pins 240 | ||
Voltage 1.8V | ||
CAS Latency 6 | ||
Crucial Memory DIMM DDR2
A dual inline memory module (DIMM) consists of a number of memory components (usually black) that are attached to a printed circuit board (usually green). The gold pins on the bottom of the DIMM provide a connection between the module and a socket on a larger printed circuit board. The pins on the front and back of a DIMM are not connected to each other.
240-pin DIMMs are used to provide DDR2 SDRAM memory for desktop computers. DDR2 is a leading-edge generation of memory with an improved architecture that allows it to transmit data very fast.
240-pin DIMMs are used to provide DDR2 SDRAM memory for desktop computers. DDR2 is a leading-edge generation of memory with an improved architecture that allows it to transmit data very fast.
Note
To use DDR2 memory, your system motherboard must have 240-pin DIMM slots and a DDR2-enabled chipset. A DDR2 SDRAM DIMM will not fit into a standard SDRAM DIMM socket or a DDR DIMM socket.
RS 774-3085 Kit contains 2 x 1Gb 800Mhz DDR2 memory modules
RS 774-3085 Kit contains 2 x 1Gb 800Mhz DDR2 memory modules