LM201ADR2G onsemi, Op Amp, 8-Pin SOIC

Discontinued
Packaging Options:
RS Stock No.:
773-7673
Mfr. Part No.:
LM201ADR2G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Dual Supply Voltage

±5 → ±20V

Typical Slew Rate

10V/µs

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

No

Typical Voltage Gain

104 dB

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

LM201A(V), LM301A, Non-Compensated Operational Amplifier, ON Semiconductor


Low Input Offset Current: 20 nA
External Frequency Compensation for Flexibility
Class-AB Output Provides Excellent Linearity
Output Short Circuit Protection


Operational Amplifiers, ON Semiconductor