Amphenol Straight 75Ω RF Adapter N Socket to HD BNC Socket 4GHz
- RS Stock No.:
- 773-7513
- Mfr. Part No.:
- APH-NJ-HDBNCJ
- Brand:
- Amphenol
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 773-7513
- Mfr. Part No.:
- APH-NJ-HDBNCJ
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol | |
Adapter Type | N Socket to BNC Socket | |
Adapter Type A | N | |
Adapter Type B | HD BNC | |
Gender A | Female | |
Gender B | Female | |
Impedance | 75Ω | |
Body Orientation | Straight | |
Operating Frequency | 4GHz | |
Polarity | Normal | |
Contact Plating | Gold | |
Length | 43.27mm | |
Contact Material | Beryllium Copper | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand Amphenol | ||
Adapter Type N Socket to BNC Socket | ||
Adapter Type A N | ||
Adapter Type B HD BNC | ||
Gender A Female | ||
Gender B Female | ||
Impedance 75Ω | ||
Body Orientation Straight | ||
Operating Frequency 4GHz | ||
Polarity Normal | ||
Contact Plating Gold | ||
Length 43.27mm | ||
Contact Material Beryllium Copper | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
Amphenol HD-BNC Connector Adaptors
Amphenol HD-BNC connector adaptors offer a broad range of RF BNC adaptors, converting regular BNC connector interfaces, N series types and T adaptors amongst others into HD-BNC compatible entities and vice versa. Amphenol HD-BNC connectors are 51% smaller than BNC, 39% smaller than Mini-BNC and 40% smaller than Din 1.0/2.3 connectors, making these HD-BNC adaptors suitable for a wide variety of applications, including broadcasting, digital video - HDTV, network routing and switching, satellite headends and many others.
75 Ohms impedence
Frequency range 0-6 GHz, optimised for 3 GHz
Return Loss 30 dB @ 3 GHz
Data Rate: 3 Gbps or higher
500 mating cycles minimum
Gold plated central conductor
Frequency range 0-6 GHz, optimised for 3 GHz
Return Loss 30 dB @ 3 GHz
Data Rate: 3 Gbps or higher
500 mating cycles minimum
Gold plated central conductor
Note
SMPTE 292M, 424M