Wurth Elektronik Tin Plated Steel PCB Enclosure, 26 x 26 x 3mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
773-7289
Mfr. Part No.:
36503255
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Internal Dimensions

26 x 26 x 3mm

Internal Length

26 mm

Internal Width

26 mm

Internal Height

3 mm

Body Material

Tin Plated Steel

Standards Met

DIN EN 10202, DIN EN 10203

COO (Country of Origin):
DE

Wurth Elektronik Shielding Cabinets - WE-SHC


Wurth WE-SHC series shielding cabinets offer a flexable and cost effective solution to a variety of requirements. Comprised of high quality tin, with a shielding effectiveness up to 55dB. The WE-SHC cabinet consists of two parts - a solderable grid frame and a removable cover.