3M Half-Type Reusable Respirator with Replacement Filters, Size Medium, Large

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£20.74

(exc. VAT)

£24.89

(inc. VAT)

RS Stock No.:
772-2776
Mfr. Part No.:
3212KIT
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Type

Half Mask

Size

Medium, Large

Includes Replacement Filters

Yes

Colour

Grey

RoHS Status: Not Applicable

3M™ 3212 Ready to Use Classic Kit Half Mask


The 3000 series is a compact and light-weight halfmaskthat offers an economical solution for a range of applications.

3M™ 3212 Ready To Use Kit Half Mask
Low profile design allows a wide field of vision
Lightweight for use over long-periods
Soft, elastmeric face seal provides lasting comfort
Easy to don/doff strap system

Standards

Half Mask: EN 140:1998
Filter: EN14387:2004

Supplied with

1x 3200 half mask (size medium/large), 1x 3391 A1P2R Organic gas and vapour with pre-attached particulate filter (RS Stock No 772-2788)