RS PRO, DC DC Jack 1.0A, 12.0V, Cable, length 44.0 mm, Nickel
- RS Stock No.:
- 771-9183
- Distrelec Article No.:
- 304-14-575
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.15
(exc. VAT)
£6.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,200 unit(s) shipping from 20 April 2026
- Plus 780 unit(s) shipping from 20 April 2026
- Plus 1,500 unit(s) shipping from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.515 | £5.15 |
| 50 - 190 | £0.505 | £5.05 |
| 200 - 490 | £0.489 | £4.89 |
| 500 - 990 | £0.47 | £4.70 |
| 1000 + | £0.436 | £4.36 |
*price indicative
- RS Stock No.:
- 771-9183
- Distrelec Article No.:
- 304-14-575
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DC Power Plug | |
| DC Power Connector Type | DC Jack | |
| Inside Diameter | 1.4mm | |
| Outside Diameter | 3.5mm | |
| Current | 1.0A | |
| Voltage | 12.0V | |
| Length | 44.0mm | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Series | DC | |
| Width | 9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DC Power Plug | ||
DC Power Connector Type DC Jack | ||
Inside Diameter 1.4mm | ||
Outside Diameter 3.5mm | ||
Current 1.0A | ||
Voltage 12.0V | ||
Length 44.0mm | ||
Connector Gender Male | ||
Mount Type Cable | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
Termination Type Solder | ||
Contact Gender Male | ||
Series DC | ||
Width 9mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO DC Power Plugs
From RS PRO, this DC barrel-type power jack is a high-quality power connector solution.
The DC connector plug is has a sturdy ABS body and a nickel-plated brass contact for a dependable connection. The connector plug also features a crimp strain relief for securing the cable insulation, meaning this connector is securely terminated to the wire. This DC power connector is ideal for powering small appliances such as portable radios.
• Stock No. 771-9183 is a DC Plug with 1.4 mm inner diameter
• Stock No. 771-9186 is a DC Plug with 2.1 mm inner diameter
• Stock No. 771-9174 is a DC Plug with 2.5 mm inner diameter
Features and Benefits
• Cable mount connectors
• Solder terminals
• Overall Diameter 10 mm
• Variety of pin diameters available
Applications
Sometimes referred to as a barrel jack, this DC power plug is widely used in the powering and charging of smaller electronic appliances from common domestic mains points, or fixed low-voltage DC sources. Their simple sleeve and pin design makes them easy to connect, and they are usually attached to AC wall adaptors. They can often be found in;
• Laptops
• Wireless Speakers
• Radios and Sound Systems
• Games consoles
Why RS PRO?
RS PRO aims to be your go-to brand where dependability and affordability are a must. From must-have tools to component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.
When it comes to electronic connectors, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.
Warning
Not to be used for direct mains connection.
Related links
- RS PRO 12.0 V length 44.0 mm, Nickel
- RS PRO Straight DC Socket 1.0A PCB Nickel
- RS PRO Straight DC Socket 1.0A PCB Nickel
- RS PRO Straight DC Jack 5A Cable Nickel
- RS PRO Straight DC Jack 5A Cable Nickel
- RS PRO Straight DC Jack 5A Cable Nickel Silver
- RS PRO Straight DC Jack 5.0A Cable Nickel
- Lumberg 12.0 V length 43 mm, Nickel
