RS PRO JIS Thermocouple Connector for use with Type E Thermocouple Type E, Standard
- RS Stock No.:
- 771-8981
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£6.45
(exc. VAT)
£7.74
(inc. VAT)
- RS Stock No.:
- 771-8981
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Connector | |
| For Use With | Type E Thermocouple | |
| Application | Standard Quickwire Connector | |
| Connector Type | Quickwire | |
| Plug/Socket | Socket | |
| Connector Size | Standard Size | |
| Standards Met | JIS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Connector | ||
For Use With Type E Thermocouple | ||
Application Standard Quickwire Connector | ||
Connector Type Quickwire | ||
Plug/Socket Socket | ||
Connector Size Standard Size | ||
Standards Met JIS | ||
Standard Quick Wire Sockets
Standard in-line quick wire sockets allowing rapid termination of wires available in thermocouple types K, J, T, E, N, R/S and B. These standard thermocouple plugs have an easy 'jab in' connection for rapid termination .
Accepts standard round plug pins
Contacts are polarised to prevent incorrect connection
Colour coded in accordance with JIS specification
Maximum continuous operating temperature 220 °C
Contacts are polarised to prevent incorrect connection
Colour coded in accordance with JIS specification
Maximum continuous operating temperature 220 °C

