Wurth 25 mH -30 → +50% Ferrite Power Line Choke, 250mA Idc, 3.6Ω Rdc 400 V ac, WE-TFC
- RS Stock No.:
- 770-7159
- Mfr. Part No.:
- 744861250
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 770-7159
- Mfr. Part No.:
- 744861250
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 25 mH | |
| Maximum DC Current | 250mA | |
| Mounting Type | Through Hole | |
| Maximum DC Resistance | 3.6Ω | |
| Tolerance | -30 → +50% | |
| Length | 17mm | |
| Depth | 15.23mm | |
| Height | 12.32mm | |
| Dimensions | 17 x 15.23 x 12.32mm | |
| Core Material | Ferrite | |
| Lead Pitch | 8mm | |
| Series | WE-TFC | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Terminal Type | Through Hole | |
| Lead Diameter | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 25 mH | ||
Maximum DC Current 250mA | ||
Mounting Type Through Hole | ||
Maximum DC Resistance 3.6Ω | ||
Tolerance -30 → +50% | ||
Length 17mm | ||
Depth 15.23mm | ||
Height 12.32mm | ||
Dimensions 17 x 15.23 x 12.32mm | ||
Core Material Ferrite | ||
Lead Pitch 8mm | ||
Series WE-TFC | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Through Hole | ||
Lead Diameter 0.6mm | ||
- COO (Country of Origin):
- CN
Wurth WE-TFCH Series Common Mode Chokes
WE-TFCH series compact horizontal common mode power line chokes are designed for installation in flat housings (12.5mm). WE-TFCH common mode chokes can filter differential mode interference by virtue of their increased leakage inductance of approx. 1%. Applications for the WE-TFCH series include: Mains filter Suppression of common mode noise; Compact switch mode power supplies; Electronic ballast applications (LED bulb); Lighting; White goods
Approximate 1% stray inductance for symmetrical interference suppression
Operating Temperature -40° to +125°C
Operating Temperature -40° to +125°C
Wurth Leaded Inductors (Chokes)

