TRACOPOWER TEN 40WIR Isolated DC-DC Converter, ±15V dc/ ±1.33A Output, 43 → 160 V dc Input, 40W, Through Hole,
- RS Stock No.:
- 770-2277
- Mfr. Part No.:
- TEN 40-7223WIR
- Brand:
- TRACOPOWER
Discontinued
- RS Stock No.:
- 770-2277
- Mfr. Part No.:
- TEN 40-7223WIR
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 43 → 160 V dc | |
| Power Rating | 40W | |
| Input Voltage Nominal | 72 V dc | |
| Output Current | ±1.33A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Package | 1 x 2 in | |
| Isolation Voltage | 1.6kV dc | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Series | TEN 40WIR | |
| Railway Approved | Yes | |
| Load Regulation | 1% | |
| Priced to Clear | Yes | |
| Medical Approved | No | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±15V dc | ||
Input Voltage Range 43 → 160 V dc | ||
Power Rating 40W | ||
Input Voltage Nominal 72 V dc | ||
Output Current ±1.33A | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Package 1 x 2 in | ||
Isolation Voltage 1.6kV dc | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Series TEN 40WIR | ||
Railway Approved Yes | ||
Load Regulation 1% | ||
Priced to Clear Yes | ||
Medical Approved No | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- TW
Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN-40WIR Series
The Traco TEN-40WIR series is a family of 40W single/dual output DC - DC converters with a high efficiency of up to 92% and a compact footprint of only 1 x 2. These Tracopower 40W DC - DC converters have a wide 4:1 input voltage range and a regulated output voltage. The TEN-40WIR includes On/Off remote control, over voltage protection, under voltage lockout and short circuit protection. They have a Low input current at minimal load, making them perfect for use with battery operated systems. Typical applications for these 40W DC - DC converters include wireless networks, telecom/datacom, industry control systems and measurements equipments.
1" x 2" metal package
Ultra wide 4:1 input voltage range
EN50155 approval for railway applications
Thermal shock and vibration resistant
High efficiency up to 92%
No minimum load required
Operating temperature range -40℃ to + 85℃
Under voltage lockout circuit
Remote On/Off
Output voltage adjustable
Lead free design, RoHS compliant
3 year product warranty
Ultra wide 4:1 input voltage range
EN50155 approval for railway applications
Thermal shock and vibration resistant
High efficiency up to 92%
No minimum load required
Operating temperature range -40℃ to + 85℃
Under voltage lockout circuit
Remote On/Off
Output voltage adjustable
Lead free design, RoHS compliant
3 year product warranty
Standards
UL/cUL60950-1, IEC/EN60950-1, EN50155
