Microchip RS232 Bluetooth Adapter Class 2
- RS Stock No.:
- 769-4154
- Mfr. Part No.:
- RN-270F
- Brand:
- Microchip
Discontinued
- RS Stock No.:
- 769-4154
- Mfr. Part No.:
- RN-270F
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Interface | RS232 | |
| Class | Class 2 | |
| Type | Bluetooth | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Interface RS232 | ||
Class Class 2 | ||
Type Bluetooth | ||
RN-270F Bluetooth Adapter
The Microchip RN-270F is smaller than a business card that easily attaches to RS232 serial ports via a DB9 female connector. It gives any RS232 serial port Bluetooth capabilities and can run without external power. With a built-in AAA battery holders and an advanced sleep modes gives it an incredibly long-life operation (10-20hrs).
Battery powered RS232 serial adapter eliminates messy cable clutter with Bluetooth link
Compatible with all Roving Networks' serial adapters and Bluetooth modules and other devices supporting SPP
Auto pairing and auto connect feature when communicating with other Roving devices
Conveniently located DIP switches for baud rate selection and auto pair/connect modes
Class 1 Bluetooth device with integrated antenna supporting Bluetooth 2.1+EDR
Onboard DTE/DCE jumpers eliminates the need for crossover cables
Battery powered (alkaline or rechargeable) with built-in recharging circuit
Settings can be easily changed with AT commands via serial port and remotely over Bluetooth
Status LEDs for TX/RX data, power/connection status and configuration mode
Advanced Trigger mode connects/disconnects upon sensing incoming data RN-270F (female)
Compatible with all Roving Networks' serial adapters and Bluetooth modules and other devices supporting SPP
Auto pairing and auto connect feature when communicating with other Roving devices
Conveniently located DIP switches for baud rate selection and auto pair/connect modes
Class 1 Bluetooth device with integrated antenna supporting Bluetooth 2.1+EDR
Onboard DTE/DCE jumpers eliminates the need for crossover cables
Battery powered (alkaline or rechargeable) with built-in recharging circuit
Settings can be easily changed with AT commands via serial port and remotely over Bluetooth
Status LEDs for TX/RX data, power/connection status and configuration mode
Advanced Trigger mode connects/disconnects upon sensing incoming data RN-270F (female)
Note
With an alternative male connector: 7694163
Bluetooth - Microchip
