DeWALT DCB127-XJ Drill Charger, 10.8V for use with DCB100-GB 10.8 Volt 40 minute Charger

RS Stock No.:
769-4116
Mfr. Part No.:
DCB127-XJ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Battery Type

Li-Ion

For Use With

DCB100-GB 10.8 Volt 40 minute Charger

Charger Voltage

10.8V

Charger Current

1.5A

RoHS Status: Exempt

COO (Country of Origin):
CN

10.8V Li-ion Battery


Diagnostics with LED indicator communicates battery charge status: charged, charging, power problem, and battery too hot or too cold
40 minutes charge time
Long life Li-ion battery pack
More than double the charge cycles of NiCD/NiMH packs
Lightweight design
No memory effect and virtually no self-discharge
Compatible with all DeWalt 10.8V tools


DeWalt Drills