DeWALT 1/4 in 10.8V, 2Ah Cordless Impact Driver, UK Plug
- RS Stock No.:
- 769-4104
- Mfr. Part No.:
- DCF815D2-GB
- Brand:
- DeWALT
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£206.00
(exc. VAT)
£247.20
(inc. VAT)
- RS Stock No.:
- 769-4104
- Mfr. Part No.:
- DCF815D2-GB
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Voltage Rating | 10.8V | |
| Drive Size | 1/4 in | |
| Corded/Cordless | Cordless | |
| Brushed/Brushless Motor | Brushless | |
| Plug Type | Type G - British 3-pin | |
| Number of Batteries Supplied | 2 | |
| Battery Capacity | 2Ah | |
| Speed | 2450rpm | |
| Model Number | DCF815D2-GB | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Voltage Rating 10.8V | ||
Drive Size 1/4 in | ||
Corded/Cordless Cordless | ||
Brushed/Brushless Motor Brushless | ||
Plug Type Type G - British 3-pin | ||
Number of Batteries Supplied 2 | ||
Battery Capacity 2Ah | ||
Speed 2450rpm | ||
Model Number DCF815D2-GB | ||
- COO (Country of Origin):
- CN

