Antex Electric Soldering Iron, 230V, 250W
- RS Stock No.:
- 769-3129
- Mfr. Part No.:
- HP8E101
- Brand:
- Antex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 769-3129
- Mfr. Part No.:
- HP8E101
- Brand:
- Antex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Antex | |
| Model Number | ST25 | |
| Power Type | Electric | |
| Type | Soldering Iron | |
| Wattage | 250W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | 460°C | |
| Select all | ||
|---|---|---|
Brand Antex | ||
Model Number ST25 | ||
Power Type Electric | ||
Type Soldering Iron | ||
Wattage 250W | ||
Input Voltage 230V | ||
Soldering Tip Temperature 460°C | ||
- COO (Country of Origin):
- GB
