Riello 220V ac Input Stand Alone Uninterruptible Power Supply, 10000VA (8kW), Sentinel Dual High Power
- RS Stock No.:
- 768-8925
- Mfr. Part No.:
- SDL 10000
- Brand:
- Riello
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 768-8925
- Mfr. Part No.:
- SDL 10000
- Brand:
- Riello
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riello | |
| Model | Sentinel Dual High Power | |
| Power Rating | 8kW | |
| VA Rating | 10000VA | |
| Output Voltage | 220 V ac, 230 V ac, 240V ac | |
| Input Voltage | 220 V ac, 230 V ac, 240V ac | |
| Mounting Type | Stand Alone | |
| Number of Outlets | 2 | |
| Type | Line Interactive, Online | |
| Length | 455mm | |
| Width | 175mm | |
| Depth | 660mm | |
| Select all | ||
|---|---|---|
Brand Riello | ||
Model Sentinel Dual High Power | ||
Power Rating 8kW | ||
VA Rating 10000VA | ||
Output Voltage 220 V ac, 230 V ac, 240V ac | ||
Input Voltage 220 V ac, 230 V ac, 240V ac | ||
Mounting Type Stand Alone | ||
Number of Outlets 2 | ||
Type Line Interactive, Online | ||
Length 455mm | ||
Width 175mm | ||
Depth 660mm | ||
- COO (Country of Origin):
- IT
