- RS Stock No.:
- 768-3576
- Mfr. Part No.:
- K78347A
- Brand:
- Antex Electronics
2 In stock - FREE next working day delivery available
Added
Price 1 Kit
£35.92
(exc. VAT)
£43.10
(inc. VAT)
Kit(s) | Per Kit |
1 + | £35.92 |
- RS Stock No.:
- 768-3576
- Mfr. Part No.:
- K78347A
- Brand:
- Antex Electronics
Technical Reference
Legislation and Compliance
Product Details
Antex C15 Soldering Kit
C15 soldering iron kit 15W 230Vac with ST4 stand
Nominal tip temperature at 370 °C
Replacement tips and elements available separately
Fitted with 1.5m PVC cable and plated long-life tip 2.3 mm
Nominal tip temperature at 370 °C
Replacement tips and elements available separately
Fitted with 1.5m PVC cable and plated long-life tip 2.3 mm
Supplied with
Soldering iron stand
Approvals
CE
Station Irons - Antex
Specifications
Attribute | Value |
---|---|
Power Type | Electric |
Type | Soldering Iron Kit |
Input Voltage | 230V |
Plug Type | Euro Plug |
For Use With | Antex Soldering Stations |
Voltage Rating | 230V |
- RS Stock No.:
- 768-3576
- Mfr. Part No.:
- K78347A
- Brand:
- Antex Electronics