Apem Blue Indicator, 24V dc, 8mm Mounting Hole Size
- RS Stock No.:
- 765-4474
- Mfr. Part No.:
- QRM85BXXB24E
- Brand:
- Apem
Discontinued
- RS Stock No.:
- 765-4474
- Mfr. Part No.:
- QRM85BXXB24E
- Brand:
- Apem
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Apem | |
| Voltage Rating | 24V dc | |
| Light Output Colour | Blue | |
| Mounting Hole Size | 8mm | |
| Lamp Type | LED | |
| Bezel Style | Recessed | |
| Bezel Colour | Black | |
| Current Rating | 20mA | |
| Intensity | 50mcd | |
| Length | 15.3mm | |
| Select all | ||
|---|---|---|
Brand Apem | ||
Voltage Rating 24V dc | ||
Light Output Colour Blue | ||
Mounting Hole Size 8mm | ||
Lamp Type LED | ||
Bezel Style Recessed | ||
Bezel Colour Black | ||
Current Rating 20mA | ||
Intensity 50mcd | ||
Length 15.3mm | ||
- COO (Country of Origin):
- GB
8mm Rear Mounting LED Indicators, 12 & 24Vdc - QRM Series
Apem's QRM series 8mm rear mounting LED indicators are an ideal solution to an array of application requirements, such as industry, medicine, telecommunications, traffic engineering, transport systems and agriculture.
NVG compatible
IP67 sealed
Rear end epoxy sealed
Black chrome finish
IP67 sealed
Rear end epoxy sealed
Black chrome finish
