Bosch GLM 80 + R 60 Laser Measure, 0.05 → 80m Range, ±1.5 mm Accuracy

RS Stock No.:
764-6414
Mfr. Part No.:
0601072301
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Measurement Range

0.05 → 80m

Accuracy

±1.5 mm

Imperial or Metric

Metric

Laser Class

Class 2

Laser Wavelength

635nm

Battery Type

Li-Ion

Power Source

Battery

Weight

140g

Model Number p

GLM 80 + R 60

COO (Country of Origin):
MY

GLM80 Laser Rangefinder with R60 Rail


Professional hand held laser distance estimator with built in inclinometer.

Will take measurements up to 80m
Integrated 360° incline sensor
Precise and easy to operate
Illuminated display
Measuring Rail R 60 Professional for use as a digital inclinometer
Lithium-ion technology gives up to 25,000 measurements per charge
Can be recharged via standard micro USB port
Dimensions: 111 x 51 x 30 mm
IP54 protection
0.14kg

Supplied with

1 x 1.25 Ah Li-Ion battery, protective pouch, charger, manufacturer’s certificate, measuring rail R60 Professional