SKF Hand Switch for Use with CARE33 Series, 154mm Length, 12 V dc
- RS Stock No.:
- 764-3449
- Mfr. Part No.:
- EHA33-23M30N-000 CARE33
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 764-3449
- Mfr. Part No.:
- EHA33-23M30N-000 CARE33
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Accessory Type | Hand Switch | |
| For Use With | CARE33 Series | |
| Voltage Range | 12 V dc | |
| Length | 154mm | |
| Depth | 29mm | |
| Dimensions | 154 x 57 x 29 mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Accessory Type Hand Switch | ||
For Use With CARE33 Series | ||
Voltage Range 12 V dc | ||
Length 154mm | ||
Depth 29mm | ||
Dimensions 154 x 57 x 29 mm | ||
- COO (Country of Origin):
- CH
