Souriau Sunbank by Eaton, 8D, Copper Alloy 26 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin
- RS Stock No.:
- 764-1093
- Mfr. Part No.:
- 8D717W26PN
- Brand:
- Souriau Sunbank by Eaton
Bulk discount available
Subtotal (1 unit)*
£83.48
(exc. VAT)
£100.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £83.48 |
| 5 - 24 | £79.31 |
| 25 + | £75.88 |
*price indicative
- RS Stock No.:
- 764-1093
- Mfr. Part No.:
- 8D717W26PN
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 26 | |
| Gender | Female | |
| Contact Gender | Male | |
| Current Rating | 7.5A | |
| Shell Size | 17 | |
| Mounting Type | Panel Mount | |
| Military Standard | MIL-DTL-38999 | |
| Termination Method | Crimp | |
| IP Rating | IP67 | |
| Mating Type | Screw Coupling | |
| Connector Size | Standard | |
| Body Orientation | Straight | |
| Series | 8D | |
| Housing Material | Aluminium | |
| Minimum Operating Temperature | -65°C | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Shell Plating | Cadmium | |
| Maximum Operating Temperature | +175°C | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 26 | ||
Gender Female | ||
Contact Gender Male | ||
Current Rating 7.5A | ||
Shell Size 17 | ||
Mounting Type Panel Mount | ||
Military Standard MIL-DTL-38999 | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Mating Type Screw Coupling | ||
Connector Size Standard | ||
Body Orientation Straight | ||
Series 8D | ||
Housing Material Aluminium | ||
Minimum Operating Temperature -65°C | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Shell Plating Cadmium | ||
Maximum Operating Temperature +175°C | ||
Non Compliant
Souriau 8D Series Jam Nut Receptacle, Threaded Coupling, Cad
Souriau 8D series jam nut receptacle connectors, built in accordance to MIL-DTL-38999, Series III type, are aluminium bodied, olive drab, durable connectors designed for use within military and civil aerospace, marine and offshore equipment, defense and military ground personnel and industrial connector applications. These jam nut receptacle connectors feature a coupling thread and are 100% scoop proof and offer shell to shell continuity when mated. Souriau 8D series receptacle connectors have very high resistance to harsh environmental factors such as shock (300g, 3ms) and temperature extremes and offer over 500 mating and unmating operations, comes complete with contacts.
High Contact Density
100% scoop proof
Male connector contacts
100% scoop proof
Male connector contacts
Souriau D38999 Series III Compliant Connector - 8D Series
Souriau 8D Series III, is the screw-coupled version of MIL-DTL-38999. Meets the performance required in extreme environments such as civil and military aeronautics also Industrial, marine and offshore.High resistance to harsh environments (vibration, 200°C).
A quick screw coupling with self locking mechanism
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.
Approvals
EN 3645;CECC;QPL qualified for Zinc Nickel plating.
Related links
- Souriau Sunbank by Eaton Copper Alloy 26 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin
- Souriau Sunbank by Eaton Copper Alloy 26 Way MIL Spec Circular Connector ReceptacleShell Size
- Souriau Sunbank by Eaton Copper Alloy 55 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin
- Souriau Sunbank by Eaton Copper Alloy 41 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin
- Souriau Sunbank by Eaton Copper Alloy 37 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin
- Souriau Sunbank by Eaton Copper Alloy 79 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin
- Souriau Sunbank by Eaton Copper Alloy 13 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin
- Souriau Sunbank by Eaton Copper Alloy 61 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin
