Knipex Zinc Alloy 3-way Control Cabinet Key
- RS Stock No.:
- 763-8141
- Mfr. Part No.:
- 00 11 06 V02
- Brand:
- Knipex
Discontinued
- RS Stock No.:
- 763-8141
- Mfr. Part No.:
- 00 11 06 V02
- Brand:
- Knipex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Number of Key Profiles | 3 | |
| Key Type | Control Cabinet Key | |
| Body Material | Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Number of Key Profiles 3 | ||
Key Type Control Cabinet Key | ||
Body Material Zinc Alloy | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Universal Cabinet Key
Universal cabinet key for use with all standard locking systems in electrical engineering, air conditioning, gas and water supply, ventilation, and techincal installations.
4 key profiles in one tool
Zinc die cast construction
Plastic body
Square key: 5, 6, 7 → 8mm
Triangular key: 9mm
Circle key: 3 → 5mm
1/4in magnetic bit adapter
Length 97mm
Zinc die cast construction
Plastic body
Square key: 5, 6, 7 → 8mm
Triangular key: 9mm
Circle key: 3 → 5mm
1/4in magnetic bit adapter
Length 97mm
