Texas Instruments, 0.8 → 15 V Linear Voltage Regulator, 3A 2-Channel, Adjustable, ±1% 24-Pin, QFN TPS65270RGET
- RS Stock No.:
- 762-0260
- Mfr. Part No.:
- TPS65270RGET
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 762-0260
- Mfr. Part No.:
- TPS65270RGET
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 3A | |
| Number of Outputs | 2 | |
| Output Voltage | 0.8 → 15 V | |
| Line Regulation | 0.5 %/V | |
| Accuracy | ±1% | |
| Load Regulation | 0.4 %/V | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 1mA | |
| Package Type | QFN | |
| Reference Voltage | 0.8V | |
| Pin Count | 24 | |
| Power Rating | 3.07W | |
| Output Type | Adjustable | |
| Dimensions | 4.15 x 4.15 x 1mm | |
| Height | 1mm | |
| Minimum Input Voltage | 4.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 18 V | |
| Length | 4.15mm | |
| Width | 4.15mm | |
| Select all | ||
|---|---|---|
| Brand Texas Instruments | ||
| Maximum Output Current 3A | ||
| Number of Outputs 2 | ||
| Output Voltage 0.8 → 15 V | ||
| Line Regulation 0.5 %/V | ||
| Accuracy ±1% | ||
| Load Regulation 0.4 %/V | ||
| Mounting Type Surface Mount | ||
| Polarity Positive | ||
| Quiescent Current 1mA | ||
| Package Type QFN | ||
| Reference Voltage 0.8V | ||
| Pin Count 24 | ||
| Power Rating 3.07W | ||
| Output Type Adjustable | ||
| Dimensions 4.15 x 4.15 x 1mm | ||
| Height 1mm | ||
| Minimum Input Voltage 4.5 V | ||
| Minimum Operating Temperature -40 °C | ||
| Maximum Operating Temperature +125 °C | ||
| Maximum Input Voltage 18 V | ||
| Length 4.15mm | ||
| Width 4.15mm | ||
Dual Step-Down DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
