Analog Devices LT5527EUF#PBF, Up-Down Converter & Mixer Circuit 600MHz Gain=3.2 dB 16-Pin QFN

Discontinued
Packaging Options:
RS Stock No.:
761-8888
Mfr. Part No.:
LT5527EUF#PBF
Brand:
Linear Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Linear Technology

Maximum Power Gain

3.2 dB

Maximum Input Frequency

3700MHz

Maximum Output Frequency

600MHz

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Dimensions

4 x 4 x 0.7mm

Length

4mm

Width

4mm

Height

0.7mm

Maximum Operating Supply Voltage

5.25 V dc

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V dc

Minimum Operating Temperature

-40 °C

Down Converting Mixers, Linear Technology