Rabbit Semiconductor

Bulk discount available

Subtotal (1 unit)*

£49.44

(exc. VAT)

£59.33

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 4£49.44
5 - 9£47.96
10 +£46.97

*price indicative

RS Stock No.:
761-7380
Mfr. Part No.:
20-101-1329
Brand:
Rabbit Semiconductor

RCM37xx RabbitCore® Industrial Single-Board Controller


The RCM37xx RabbitCore processor modules offer the features and performance for embedded control systems, providing secure data communication with integrated Ethernet connectivity. The Dynamic C Integrated Development Environment (IDE) includes a full-featured C compiler, editor and in-circuit debugger. The modules support RabbitWeb for creating dynamic HTML interfaces and AES-128 encryption for secure web transactions.

• 22MHz Rabbit 3000 MPU

• Spectrum spreader for reduced EMI (radiated emissions)

• On-board 512KB program Flash memory

• On-board up to 512KB data SRAM (battery-backable)

• On-board 1MB serial Flash memory for mass storage

• Watchdog supervisor

• 10Base-T Ethernet connectivity via RJ45 socket

• 33 x GPIO ports

• Up to 4 x serial ports

• 4 x PWM outputs

• 2 x Quadrature Encoder inputs

• Battery-backable Real-Time Clock (RTC)

• Connectors: 40-pin signal header, 10-pin programming header

• Power supply: +5Vdc @ 100mA

• Operating temperature range: -40 to +70°C

• Dimensions: 75 x 30 x 23mm

RS Product Codes


761-7371 RCM3700 with 512KB SRAM

761-7380 RCM3720 with 256KB SRAM


Rabbit - Digi International


Embedded Controllers and Device Servers for the Industrial environment.