Texas Instruments LP38501TS-ADJ/NOPB, LDO Regulator, 1.5A Adjustable, 0.6 → 5 V, 1.5% 5-Pin, D2PAK
- RS Stock No.:
- 761-6576
- Mfr. Part No.:
- LP38501TS-ADJ/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 761-6576
- Mfr. Part No.:
- LP38501TS-ADJ/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Maximum Output Current | 1.5A | |
Number of Outputs | 1 | |
Output Voltage | 0.6 → 5 V | |
Line Regulation | 0.05 %/V | |
Accuracy | 1.5% | |
Load Regulation | 0.24 %/A | |
Polarity | Positive | |
Mounting Type | Surface Mount | |
Package Type | D2PAK (TO-263) | |
Quiescent Current | 0.000025mA | |
Pin Count | 5 | |
Output Type | Adjustable | |
Dimensions | 14.35 x 10.16 x 4.57mm | |
Height | 4.57mm | |
Maximum Input Voltage | 5.5 V | |
Minimum Input Voltage | 2.7 V | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Length | 14.35mm | |
Width | 10.16mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1.5A | ||
Number of Outputs 1 | ||
Output Voltage 0.6 → 5 V | ||
Line Regulation 0.05 %/V | ||
Accuracy 1.5% | ||
Load Regulation 0.24 %/A | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type D2PAK (TO-263) | ||
Quiescent Current 0.000025mA | ||
Pin Count 5 | ||
Output Type Adjustable | ||
Dimensions 14.35 x 10.16 x 4.57mm | ||
Height 4.57mm | ||
Maximum Input Voltage 5.5 V | ||
Minimum Input Voltage 2.7 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Length 14.35mm | ||
Width 10.16mm | ||
Adjustable LDO (Low Dropout) Linear Voltage Regulators, 1A to 2A, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.