LMP8602MA/NOPB Texas Instruments, Current Sense Amplifier Single Bidirectional, Differential, Rail to Rail,

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
761-6337
Mfr. Part No.:
LMP8602MA/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Minimum CMRR

80dB

Number of Channels per Chip

1

Output Type

Bidirectional, Differential, Rail to Rail, Unidirectional

Maximum Supply Current

1.3 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

3 x 3 x 0.86mm

Height

0.86mm

Length

3mm

Maximum Operating Supply Voltage

5.5 V

Width

3mm

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Current Sense Amplifiers Analogue Output, Texas Instruments


Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.


Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.