LMP2021MA/NOPB Texas Instruments, Op Amp, 5MHz, 2.2 → 5.5 V, 8-Pin SOIC
- RS Stock No.:
- 761-6277
- Mfr. Part No.:
- LMP2021MA/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 761-6277
- Mfr. Part No.:
- LMP2021MA/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Low Noise, Precision | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Single | |
Number of Channels per Chip | 1 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 2.2 → 5.5 V | |
Typical Gain Bandwidth Product | 5MHz | |
Typical Slew Rate | 2.6V/µs | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Rail to Rail | No | |
Typical Voltage Gain | 160 dB | |
Dimensions | 4.9 x 3.9 x 1.45mm | |
Width | 3.9mm | |
Height | 1.45mm | |
Length | 4.9mm | |
Typical Input Voltage Noise Density | 15nV/√Hz | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Low Noise, Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 2.2 → 5.5 V | ||
Typical Gain Bandwidth Product 5MHz | ||
Typical Slew Rate 2.6V/µs | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 160 dB | ||
Dimensions 4.9 x 3.9 x 1.45mm | ||
Width 3.9mm | ||
Height 1.45mm | ||
Length 4.9mm | ||
Typical Input Voltage Noise Density 15nV/√Hz | ||
Precision Operational Amplifiers, Texas Instruments
A range of precision operational amplifiers from Texas Instruments featuring low input offset voltage and low offset voltage drift with temperature. These devices exhibit stable and predictable operating characteristics which are essential in many demanding applications. CMOS and JFET input types also have extremely low input bias currents making them ideal for use in circuits where high values of resistance are required.